



AC-1514-05-BU | |
|---|---|
DigiKey Part Number | 4771-AC-1514-05-BU-ND |
Manufacturer | |
Manufacturer Product Number | AC-1514-05-BU |
Description | CORD 14/3 SJT C14/C15 5' BLUE |
Customer Reference | |
Detailed Description | 5.00' (1.52m) Power Cord Blue IEC 320-C14 To IEC 320-C15 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C15 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 5.00' (1.52m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Blue | |
Voltage Rating | 250V | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,04000 € | 14,04 € |
| 10 | 13,34800 € | 133,48 € |
| 20 | 12,64200 € | 252,84 € |
| 50 | 11,94520 € | 597,26 € |
| 100 | 11,23940 € | 1.123,94 € |
| 250 | 10,53376 € | 2.633,44 € |
| 500 | 9,83666 € | 4.918,33 € |
| Unit Price without VAT: | 14,04000 € |
|---|---|
| Unit Price with VAT: | 16,70760 € |

