



AC-1514-03-GN | |
|---|---|
DigiKey Part Number | 4771-AC-1514-03-GN-ND |
Manufacturer | |
Manufacturer Product Number | AC-1514-03-GN |
Description | CORD 14/3 SJT C14/C15 3' GREEN |
Customer Reference | |
Detailed Description | 3.00' (914.4mm) Power Cord Green IEC 320-C14 To IEC 320-C15 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C15 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 3.00' (914.4mm) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Green | |
Voltage Rating | 250V | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,34000 € | 10,34 € |
| 10 | 9,82800 € | 98,28 € |
| 20 | 9,31150 € | 186,23 € |
| 50 | 8,79540 € | 439,77 € |
| 100 | 8,27900 € | 827,90 € |
| 250 | 7,76260 € | 1.940,65 € |
| 500 | 7,24626 € | 3.623,13 € |
| Unit Price without VAT: | 10,34000 € |
|---|---|
| Unit Price with VAT: | 12,30460 € |

