



AC-145PR3Y-24 | |
|---|---|
DigiKey Part Number | 4771-AC-145PR3Y-24-ND |
Manufacturer | |
Manufacturer Product Number | AC-145PR3Y-24 |
Description | PWR Y-CBL NEMA5-15P/5-15R x3 24" |
Customer Reference | |
Detailed Description | 2.00' (609.6mm) Power Cord Black NEMA 5-15P To NEMA 5-15R (3) SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | NEMA 5-15R (3) | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 2.00' (609.6mm) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 105°C | |
Features | Y-Adapter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 € | 24,15 € |
| 10 | 22,94400 € | 229,44 € |
| 20 | 21,73000 € | 434,60 € |
| 50 | 20,52540 € | 1.026,27 € |
| 100 | 19,32050 € | 1.932,05 € |
| 250 | 18,11564 € | 4.528,91 € |
| 500 | 16,90218 € | 8.451,09 € |
| Unit Price without VAT: | 24,15000 € |
|---|---|
| Unit Price with VAT: | 28,73850 € |

