



AC-145P5RY-14 | |
|---|---|
DigiKey Part Number | 4771-AC-145P5RY-14-ND |
Manufacturer | |
Manufacturer Product Number | AC-145P5RY-14 |
Description | PWR Y-CBL NEMA5-15P/5-15R x2 14" |
Customer Reference | |
Detailed Description | 1.17' (356.0mm) Power Cord Black NEMA 5-15P To NEMA 5-15R (2) SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | NEMA 5-15R (2) | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 1.17' (356.0mm) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 105°C | |
Features | Y-Adapter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,09000 € | 12,09 € |
| 10 | 11,48000 € | 114,80 € |
| 20 | 10,87800 € | 217,56 € |
| 50 | 10,27560 € | 513,78 € |
| 100 | 9,67310 € | 967,31 € |
| 250 | 9,07072 € | 2.267,68 € |
| 500 | 8,45970 € | 4.229,85 € |
| Unit Price without VAT: | 12,09000 € |
|---|---|
| Unit Price with VAT: | 14,38710 € |

