



AC-1419-10-RD | |
|---|---|
DigiKey Part Number | 4771-AC-1419-10-RD-ND |
Manufacturer | |
Manufacturer Product Number | AC-1419-10-RD |
Description | CORD 14/3 SJT C14/C19 10' RED |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Red IEC 320-C14 To IEC 320-C19 SJT |
Datasheet | Datasheet |
Category | Wire Gauge 14 AWG |
Manufacturer CompuCablePlusUSA | Shielding Unshielded |
Packaging Retail Package | Length 10.00' (3.05m) |
Part Status Active | Approval Agency Marking cUL, UL |
Style Male Pins (Blades) to Female Sockets (Slots) | Approved Countries Canada, United States |
1st Connector IEC 320-C14 | Color Red |
2nd Connector IEC 320-C19 | Voltage Rating 300V |
Number of Conductors 3 | Current Rating (Amps) 15A |
Cord Type SJT | Operating Temperature -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,11000 € | 26,11 € |
| 10 | 24,80000 € | 248,00 € |
| 20 | 22,43750 € | 448,75 € |
| 50 | 21,18800 € | 1.059,40 € |
| 100 | 19,93870 € | 1.993,87 € |
| 250 | 18,69780 € | 4.674,45 € |
| 500 | 17,44844 € | 8.724,22 € |
| Unit Price without VAT: | 26,11000 € |
|---|---|
| Unit Price with VAT: | 31,07090 € |

