New at DigiKey
10.00' (3.05m) Power Cord Blue IEC 320-C14 To IEC 320-C19 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10.00' (3.05m) Power Cord Blue IEC 320-C14 To IEC 320-C19 SJT
AC-1419-10-BU
AC-1419-10-BU

AC-1419-10-BU

DigiKey Part Number
4771-AC-1419-10-BU-ND
Manufacturer
Manufacturer Product Number
AC-1419-10-BU
Description
CORD 14/3 SJT C14/C19 10' BLUE
Customer Reference
Detailed Description
10.00' (3.05m) Power Cord Blue IEC 320-C14 To IEC 320-C19 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CompuCablePlusUSA
Series
-
Packaging
Retail Package
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C14
2nd Connector
IEC 320-C19
Number of Conductors
3
Cord Type
SJT
Wire Gauge
14 AWG
Shielding
Unshielded
Length
10.00' (3.05m)
Approval Agency Marking
cUL, UL
Approved Countries
Canada, United States
Color
Blue
Voltage Rating
300V
Current Rating (Amps)
15A
Operating Temperature
-20°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.