



AC-1419-08-BU | |
|---|---|
DigiKey Part Number | 4771-AC-1419-08-BU-ND |
Manufacturer | |
Manufacturer Product Number | AC-1419-08-BU |
Description | CORD 14/3 SJT C14/C19 8' BLUE |
Customer Reference | |
Detailed Description | 8.00' (2.44m) Power Cord Blue IEC 320-C14 To IEC 320-C19 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 8.00' (2.44m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Blue | |
Voltage Rating | 300V | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,34000 € | 20,34 € |
| 10 | 19,32000 € | 193,20 € |
| 20 | 18,30500 € | 366,10 € |
| 50 | 17,28080 € | 864,04 € |
| 100 | 16,26530 € | 1.626,53 € |
| 250 | 15,24984 € | 3.812,46 € |
| 500 | 14,23432 € | 7.117,16 € |
| Unit Price without VAT: | 20,34000 € |
|---|---|
| Unit Price with VAT: | 24,20460 € |

