New at DigiKey
15.00' (4.57m) Power Cord Black IEC 320-C20 To IEC 320-C19 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15.00' (4.57m) Power Cord Black IEC 320-C20 To IEC 320-C19 SJT
AC-14-19215
AC-14-19215

AC-14-19215

DigiKey Part Number
4771-AC-14-19215-ND
Manufacturer
Manufacturer Product Number
AC-14-19215
Description
CORD 14/3 SJT C20/C19 15' BLACK
Customer Reference
Detailed Description
15.00' (4.57m) Power Cord Black IEC 320-C20 To IEC 320-C19 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CompuCablePlusUSA
Series
-
Packaging
Retail Package
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C20
2nd Connector
IEC 320-C19
Number of Conductors
3
Cord Type
SJT
Wire Gauge
14 AWG
Shielding
Unshielded
Length
15.00' (4.57m)
Approval Agency Marking
cUL, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
250V
Current Rating (Amps)
15A
Operating Temperature
-20°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 255
MARKETPLACE PRODUCT
Will ship in approximately 10 days from CompuCablePlusUSA
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
132,36000 €32,36 €
1030,74100 €307,41 €
2029,12250 €582,45 €
5027,50480 €1.375,24 €
10025,88680 €2.588,68 €
25024,26892 €6.067,23 €
50022,65100 €11.325,50 €
Unit Price without VAT:32,36000 €
Unit Price with VAT:38,50840 €