



AC-14-19206 | |
|---|---|
DigiKey Part Number | 4771-AC-14-19206-ND |
Manufacturer | |
Manufacturer Product Number | AC-14-19206 |
Description | CORD 14/3 SJT C20/C19 6' BLACK |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black IEC 320-C20 To IEC 320-C19 SJT |
Datasheet | Datasheet |
Category | Wire Gauge 14 AWG |
Manufacturer CompuCablePlusUSA | Shielding Unshielded |
Packaging Retail Package | Length 6.00' (1.83m) |
Part Status Active | Approval Agency Marking cUL, UL |
Style Male Pins (Blades) to Female Sockets (Slots) | Approved Countries Canada, United States |
1st Connector IEC 320-C20 | Color Black |
2nd Connector IEC 320-C19 | Voltage Rating 250V |
Number of Conductors 3 | Current Rating (Amps) 15A |
Cord Type SJT | Operating Temperature -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,08000 € | 18,08 € |
| 10 | 17,17600 € | 171,76 € |
| 20 | 15,52750 € | 310,55 € |
| 50 | 14,66920 € | 733,46 € |
| 100 | 13,80240 € | 1.380,24 € |
| 250 | 12,94396 € | 3.235,99 € |
| 500 | 12,08558 € | 6.042,79 € |
| Unit Price without VAT: | 18,08000 € |
|---|---|
| Unit Price with VAT: | 21,51520 € |

