



AC-14-19203 | |
|---|---|
DigiKey Part Number | 4771-AC-14-19203-ND |
Manufacturer | |
Manufacturer Product Number | AC-14-19203 |
Description | CORD 14/3 SJT C20/C19 3' BLACK |
Customer Reference | |
Detailed Description | 3.00' (914.4mm) Power Cord Black IEC 320-C20 To IEC 320-C19 SJT |
Datasheet | Datasheet |
Category | Wire Gauge 14 AWG |
Manufacturer CompuCablePlusUSA | Shielding Unshielded |
Packaging Retail Package | Length 3.00' (914.4mm) |
Part Status Active | Approval Agency Marking cUL, UL |
Style Male Pins (Blades) to Female Sockets (Slots) | Approved Countries Canada, United States |
1st Connector IEC 320-C20 | Color Black |
2nd Connector IEC 320-C19 | Voltage Rating 250V |
Number of Conductors 3 | Current Rating (Amps) 15A |
Cord Type SJT | Operating Temperature -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,06000 € | 14,06 € |
| 10 | 13,36000 € | 133,60 € |
| 20 | 12,07700 € | 241,54 € |
| 50 | 11,40560 € | 570,28 € |
| 100 | 10,73420 € | 1.073,42 € |
| 250 | 10,06280 € | 2.515,70 € |
| 500 | 9,39990 € | 4.699,95 € |
| Unit Price without VAT: | 14,06000 € |
|---|---|
| Unit Price with VAT: | 16,73140 € |

