



AC-14-04HD-OD | |
|---|---|
DigiKey Part Number | 4771-AC-14-04HD-OD-ND |
Manufacturer | |
Manufacturer Product Number | AC-14-04HD-OD |
Description | OUTDOOR EXT PWR CRD NEMA 5-15P/R |
Customer Reference | |
Detailed Description | 100.00' (30.48m) Power Cord Black NEMA 5-15P To NEMA 5-15R SJTW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | NEMA 5-15R | |
Number of Conductors | 3 | |
Cord Type | SJTW | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 100.00' (30.48m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 105°C | |
Features | Outdoor Use |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,14000 € | 177,14 € |
| 10 | 168,28200 € | 1.682,82 € |
| 20 | 159,42600 € | 3.188,52 € |
| 50 | 150,57060 € | 7.528,53 € |
| 100 | 141,71500 € | 14.171,50 € |
| 250 | 132,85084 € | 33.212,71 € |
| 500 | 123,99524 € | 61.997,62 € |
| Unit Price without VAT: | 177,14000 € |
|---|---|
| Unit Price with VAT: | 210,79660 € |

