1.00' (304.8mm) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.00' (304.8mm) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT
AC-14-02201
AC-14-02201

AC-14-02201

DigiKey Part Number
4771-AC-14-02201-ND
Manufacturer
Manufacturer Product Number
AC-14-02201
Description
EXTEN PWR CORD C14/C13 14AWG 1'
Customer Reference
Detailed Description
1.00' (304.8mm) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14 AWG
Manufacturer
CompuCablePlusUSA
Shielding
Unshielded
Series
Length
1.00' (304.8mm)
Packaging
Retail Package
Approval Agency Marking
CSA, cUL, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
IEC 320-C14
Voltage Rating
250V
2nd Connector
IEC 320-C13
Current Rating (Amps)
15A
Number of Conductors
3
Operating Temperature
-20°C ~ 105°C
Cord Type
SJT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.710
MARKETPLACE PRODUCT
Will ship in approximately 10 days from CompuCablePlusUSA
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
15,29000 €5,29 €
105,02000 €50,20 €
204,54050 €90,81 €
504,29200 €214,60 €
1004,03510 €403,51 €
2503,78660 €946,65 €
5003,53818 €1.769,09 €
Unit Price without VAT:5,29000 €
Unit Price with VAT:6,29510 €