



AC-14-01207 | |
|---|---|
DigiKey Part Number | 4771-AC-14-01207-ND |
Manufacturer | |
Manufacturer Product Number | AC-14-01207 |
Description | CORD SJT 14/3 5-15P/C13 7' BLK |
Customer Reference | |
Detailed Description | 7.00' (2.13m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Category | Wire Gauge 14 AWG |
Manufacturer CompuCablePlusUSA | Shielding Unshielded |
Packaging Retail Package | Length 7.00' (2.13m) |
Part Status Active | Approval Agency Marking cUL, UL |
Style Male Pins (Blades) to Female Sockets (Slots) | Approved Countries Canada, United States |
1st Connector NEMA 5-15P | Color Black |
2nd Connector IEC 320-C13 | Voltage Rating 125V |
Number of Conductors 3 | Current Rating (Amps) 15A |
Cord Type SJT | Operating Temperature -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,38000 € | 15,38 € |
| 10 | 14,61500 € | 146,15 € |
| 20 | 13,21050 € | 264,21 € |
| 50 | 12,48220 € | 624,11 € |
| 100 | 11,74540 € | 1.174,54 € |
| 250 | 11,00860 € | 2.752,15 € |
| 500 | 10,28040 € | 5.140,20 € |
| Unit Price without VAT: | 15,38000 € |
|---|---|
| Unit Price with VAT: | 18,30220 € |

