



AC-14-01206-BU | |
|---|---|
DigiKey Part Number | 4771-AC-14-01206-BU-ND |
Manufacturer | |
Manufacturer Product Number | AC-14-01206-BU |
Description | CORD SJT 14/3 5-15P/C13 6' BLUE |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Blue NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Blue | |
Voltage Rating | 125V | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,94000 € | 12,94 € |
| 10 | 12,29800 € | 122,98 € |
| 20 | 11,64400 € | 232,88 € |
| 50 | 10,99840 € | 549,92 € |
| 100 | 10,35300 € | 1.035,30 € |
| 250 | 9,70756 € | 2.426,89 € |
| 500 | 9,06212 € | 4.531,06 € |
| Unit Price without VAT: | 12,94000 € |
|---|---|
| Unit Price with VAT: | 15,39860 € |

