



AC-14-01202-WH | |
|---|---|
DigiKey Part Number | 4771-AC-14-01202-WH-ND |
Manufacturer | |
Manufacturer Product Number | AC-14-01202-WH |
Description | CORD SJT 14/3 5-15P/C13 2' WHITE |
Customer Reference | |
Detailed Description | 2.00' (609.6mm) Power Cord White NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 2.00' (609.6mm) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | White | |
Voltage Rating | 125V | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,92000 € | 5,92 € |
| 10 | 5,62000 € | 56,20 € |
| 20 | 5,32700 € | 106,54 € |
| 50 | 5,02600 € | 251,30 € |
| 100 | 4,73330 € | 473,33 € |
| 250 | 4,44068 € | 1.110,17 € |
| 500 | 4,13948 € | 2.069,74 € |
| Unit Price without VAT: | 5,92000 € |
|---|---|
| Unit Price with VAT: | 7,04480 € |

