



AC-13215-NE | |
|---|---|
DigiKey Part Number | 4771-AC-13215-NE-ND |
Manufacturer | |
Manufacturer Product Number | AC-13215-NE |
Description | PWR CRD NEMA1-15P to C7 NP 15FT |
Customer Reference | |
Detailed Description | 15.00' (4.57m) Power Cord Black NEMA 1-15P To IEC 320-C7 SPT-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 1-15P | |
2nd Connector | IEC 320-C7 | |
Number of Conductors | 2 | |
Cord Type | SPT-2 | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 15.00' (4.57m) | |
Approval Agency Marking | CSA, cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 7A | |
Operating Temperature | -20°C ~ 75°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 € | 9,66 € |
| 10 | 9,17400 € | 91,74 € |
| 20 | 8,69200 € | 173,84 € |
| 50 | 8,21020 € | 410,51 € |
| 100 | 7,72820 € | 772,82 € |
| 250 | 7,24624 € | 1.811,56 € |
| 500 | 6,75572 € | 3.377,86 € |
| Unit Price without VAT: | 9,66000 € |
|---|---|
| Unit Price with VAT: | 11,49540 € |



