



AC-1320-04-BU | |
|---|---|
DigiKey Part Number | 4771-AC-1320-04-BU-ND |
Manufacturer | |
Manufacturer Product Number | AC-1320-04-BU |
Description | CORD 14/3 SJT C20/C13 4' BLUE |
Customer Reference | |
Detailed Description | 4.00' (1.22m) Power Cord Blue IEC 320-C20 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C20 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 4.00' (1.22m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Blue | |
Voltage Rating | 250V | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,79000 € | 14,79 € |
| 10 | 14,04500 € | 140,45 € |
| 20 | 13,30500 € | 266,10 € |
| 50 | 12,56480 € | 628,24 € |
| 100 | 11,83330 € | 1.183,33 € |
| 250 | 11,09312 € | 2.773,28 € |
| 500 | 10,35302 € | 5.176,51 € |
| Unit Price without VAT: | 14,79000 € |
|---|---|
| Unit Price with VAT: | 17,60010 € |

