



AC-1320-03-BU | |
|---|---|
DigiKey Part Number | 4771-AC-1320-03-BU-ND |
Manufacturer | |
Manufacturer Product Number | AC-1320-03-BU |
Description | CORD 14/3 SJT C20/C13 3' BLUE |
Customer Reference | |
Detailed Description | 3.00' (914.4mm) Power Cord Blue IEC 320-C20 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Category | Wire Gauge 14 AWG |
Manufacturer CompuCablePlusUSA | Shielding Unshielded |
Packaging Retail Package | Length 3.00' (914.4mm) |
Part Status Active | Approval Agency Marking cUL, UL |
Style Male Pins (Blades) to Female Sockets (Slots) | Approved Countries Canada, United States |
1st Connector IEC 320-C20 | Color Blue |
2nd Connector IEC 320-C13 | Voltage Rating 250V |
Number of Conductors 3 | Current Rating (Amps) 15A |
Cord Type SJT | Operating Temperature -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,17000 € | 14,17 € |
| 10 | 13,46700 € | 134,67 € |
| 20 | 12,17350 € | 243,47 € |
| 50 | 11,49700 € | 574,85 € |
| 100 | 10,82010 € | 1.082,01 € |
| 250 | 10,14332 € | 2.535,83 € |
| 500 | 9,47510 € | 4.737,55 € |
| Unit Price without VAT: | 14,17000 € |
|---|---|
| Unit Price with VAT: | 16,86230 € |

