10.00' (3.05m) Power Cord Black IEC 320-C20 To IEC 320-C19 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10.00' (3.05m) Power Cord Black IEC 320-C20 To IEC 320-C19 SJT
AC-12-19210
AC-12-19210

AC-12-19210

DigiKey Part Number
4771-AC-12-19210-ND
Manufacturer
Manufacturer Product Number
AC-12-19210
Description
EXTEN PWR CORD C20/C19 12AWG 10'
Customer Reference
Detailed Description
10.00' (3.05m) Power Cord Black IEC 320-C20 To IEC 320-C19 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12 AWG
Manufacturer
CompuCablePlusUSA
Shielding
Unshielded
Series
Length
10.00' (3.05m)
Packaging
Retail Package
Approval Agency Marking
cUL, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
IEC 320-C20
Voltage Rating
250V
2nd Connector
IEC 320-C19
Current Rating (Amps)
20A
Number of Conductors
3
Operating Temperature
-20°C ~ 105°C
Cord Type
SJT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.578
MARKETPLACE PRODUCT
Will ship in approximately 10 days from CompuCablePlusUSA
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
139,37000 €39,37 €
1037,39600 €373,96 €
2033,82600 €676,52 €
5031,93920 €1.596,96 €
10030,06100 €3.006,10 €
25028,18268 €7.045,67 €
50026,30440 €13.152,20 €
Unit Price without VAT:39,37000 €
Unit Price with VAT:46,85030 €