



AC-11206 | |
|---|---|
DigiKey Part Number | 4771-AC-11206-ND |
Manufacturer | |
Manufacturer Product Number | AC-11206 |
Description | EU SCHUKO R-ANGLED CEE7/7/C13 6' |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black CEE 7/7, Right Angle To IEC 320-C13 H05VV-F |
Datasheet | Datasheet |
Category | Wire Gauge 18 AWG, 19 AWG |
Manufacturer CompuCablePlusUSA | Shielding Unshielded |
Packaging Retail Package | Length 6.00' (1.83m) |
Part Status Active | Approval Agency Marking CEBEC, DEMKO, ENEC, FIMKO, IMQ, KEMA, NEMKO, OVE, SAA, SEMOK, VDE |
Style Male Pins (Blades) to Female Sockets (Slots) | Approved Countries Australia, Austria, Belgium, Denmark, Europe, Finland, Germany, Italy, Netherlands, Norway, Sweden, Switzerland |
1st Connector CEE 7/7, Right Angle | Color Black |
2nd Connector IEC 320-C13 | Voltage Rating 250V |
Number of Conductors 3 | Current Rating (Amps) 10A |
Cord Type H05VV-F | Operating Temperature -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,22000 € | 7,22 € |
| 10 | 6,87600 € | 68,76 € |
| 20 | 6,21300 € | 124,26 € |
| 50 | 5,86440 € | 293,22 € |
| 100 | 5,52440 € | 552,44 € |
| 250 | 5,17588 € | 1.293,97 € |
| 500 | 4,82744 € | 2.413,72 € |
| Unit Price without VAT: | 7,22000 € |
|---|---|
| Unit Price with VAT: | 8,59180 € |


