



AC-05201 | |
|---|---|
DigiKey Part Number | 4771-AC-05201-ND |
Manufacturer | |
Manufacturer Product Number | AC-05201 |
Description | POWER ADAPTER CORD C14/5-15R 1' |
Customer Reference | |
Detailed Description | 1.00' (304.8mm) Power Cord Black IEC 320-C14 To NEMA 5-15R SVT |
Datasheet | Datasheet |
Category | Wire Gauge 18 AWG |
Manufacturer CompuCablePlusUSA | Shielding Unshielded |
Series | Length 1.00' (304.8mm) |
Packaging Retail Package | Approval Agency Marking CSA, cUL, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector IEC 320-C14 | Voltage Rating 125V |
2nd Connector NEMA 5-15R | Current Rating (Amps) 10A |
Number of Conductors 3 | Operating Temperature -20°C ~ 60°C |
Cord Type SVT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 € | 4,17 € |
| 10 | 3,96700 € | 39,67 € |
| 20 | 3,58950 € | 71,79 € |
| 50 | 3,39260 € | 169,63 € |
| 100 | 3,19550 € | 319,55 € |
| 250 | 2,98988 € | 747,47 € |
| 500 | 2,79284 € | 1.396,42 € |
| Unit Price without VAT: | 4,17000 € |
|---|---|
| Unit Price with VAT: | 4,96230 € |

