50.00' (15.24m) Power Cord Black NEMA 5-15P To NEMA 5-15R SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50.00' (15.24m) Power Cord Black NEMA 5-15P To NEMA 5-15R SJT
AC-04250
AC-04250

AC-04250

DigiKey Part Number
4771-AC-04250-ND
Manufacturer
Manufacturer Product Number
AC-04250
Description
EXTE PWR CRD 5-15P/15R 16AWG 50'
Customer Reference
Detailed Description
50.00' (15.24m) Power Cord Black NEMA 5-15P To NEMA 5-15R SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
16 AWG
Manufacturer
CompuCablePlusUSA
Shielding
Unshielded
Series
Length
50.00' (15.24m)
Packaging
Retail Package
Approval Agency Marking
cUL, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA 5-15P
Voltage Rating
125V
2nd Connector
NEMA 5-15R
Current Rating (Amps)
13A
Number of Conductors
3
Operating Temperature
-20°C ~ 60°C
Cord Type
SJT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 119
MARKETPLACE PRODUCT
Will ship in approximately 7 days from CompuCablePlusUSA
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
161,71000 €61,71 €
1058,62400 €586,24 €
2053,01250 €1.060,25 €
5050,06560 €2.503,28 €
10047,12710 €4.712,71 €
25044,18000 €11.045,00 €
50041,23298 €20.616,49 €
Unit Price without VAT:61,71000 €
Unit Price with VAT:73,43490 €