



AC-04210 | |
|---|---|
DigiKey Part Number | 4771-AC-04210-ND |
Manufacturer | |
Manufacturer Product Number | AC-04210 |
Description | EXTE PWR CRD 5-15P/15R 16AWG 10' |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Black NEMA 5-15P To NEMA 5-15R SJT |
Datasheet | Datasheet |
Category | Wire Gauge 16 AWG |
Manufacturer CompuCablePlusUSA | Shielding Unshielded |
Series | Length 10.00' (3.05m) |
Packaging Retail Package | Approval Agency Marking cUL, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector NEMA 5-15P | Voltage Rating 125V |
2nd Connector NEMA 5-15R | Current Rating (Amps) 13A |
Number of Conductors 3 | Operating Temperature -20°C ~ 60°C |
Cord Type SJT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,87000 € | 15,87 € |
| 10 | 15,07800 € | 150,78 € |
| 20 | 13,63850 € | 272,77 € |
| 50 | 12,87620 € | 643,81 € |
| 100 | 12,11370 € | 1.211,37 € |
| 250 | 11,35984 € | 2.839,96 € |
| 500 | 10,60594 € | 5.302,97 € |
| Unit Price without VAT: | 15,87000 € |
|---|---|
| Unit Price with VAT: | 18,88530 € |

