



AC-02212 | |
|---|---|
DigiKey Part Number | 4771-AC-02212-ND |
Manufacturer | |
Manufacturer Product Number | AC-02212 |
Description | EXTEN PWR CORD C14/C13 18AWG 12' |
Customer Reference | |
Detailed Description | 12.00' (3.66m) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 12.00' (3.66m) | |
Approval Agency Marking | CSA, cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Operating Temperature | -20°C ~ 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,88000 € | 12,88 € |
| 10 | 12,23800 € | 122,38 € |
| 20 | 11,59250 € | 231,85 € |
| 50 | 10,95540 € | 547,77 € |
| 100 | 10,31000 € | 1.031,00 € |
| 250 | 9,66452 € | 2.416,13 € |
| 500 | 9,01908 € | 4.509,54 € |
| Unit Price without VAT: | 12,88000 € |
|---|---|
| Unit Price with VAT: | 15,32720 € |

