



AC-02205-BU | |
|---|---|
DigiKey Part Number | 4771-AC-02205-BU-ND |
Manufacturer | |
Manufacturer Product Number | AC-02205-BU |
Description | EXTEN PWR CORD C14/C13 18AWG 5' |
Customer Reference | |
Detailed Description | 5.00' (1.52m) Power Cord Blue IEC 320-C14 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 5.00' (1.52m) | |
Approval Agency Marking | CSA, cUL, UL | |
Approved Countries | Canada, United States | |
Color | Blue | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Operating Temperature | -20°C ~ 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,25000 € | 7,25 € |
| 10 | 6,88500 € | 68,85 € |
| 20 | 6,52350 € | 130,47 € |
| 50 | 6,16180 € | 308,09 € |
| 100 | 5,80040 € | 580,04 € |
| 250 | 5,43900 € | 1.359,75 € |
| 500 | 5,07754 € | 2.538,77 € |
| Unit Price without VAT: | 7,25000 € |
|---|---|
| Unit Price with VAT: | 8,62750 € |

