



AC-02204-GN | |
|---|---|
DigiKey Part Number | 4771-AC-02204-GN-ND |
Manufacturer | |
Manufacturer Product Number | AC-02204-GN |
Description | EXTEN PWR CORD C14/C13 18AWG 4' |
Customer Reference | |
Detailed Description | 4.00' (1.22m) Power Cord Green IEC 320-C14 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 4.00' (1.22m) | |
Approval Agency Marking | CSA, cUL, UL | |
Approved Countries | Canada, United States | |
Color | Green | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Operating Temperature | -20°C ~ 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,64000 € | 6,64 € |
| 10 | 6,31700 € | 63,17 € |
| 20 | 5,98100 € | 119,62 € |
| 50 | 5,64560 € | 282,28 € |
| 100 | 5,31850 € | 531,85 € |
| 250 | 4,98288 € | 1.245,72 € |
| 500 | 4,65584 € | 2.327,92 € |
| Unit Price without VAT: | 6,64000 € |
|---|---|
| Unit Price with VAT: | 7,90160 € |

