



AC-02202-BU | |
|---|---|
DigiKey Part Number | 4771-AC-02202-BU-ND |
Manufacturer | |
Manufacturer Product Number | AC-02202-BU |
Description | EXTEN PWR CORD C14/C13 18AWG 2' |
Customer Reference | |
Detailed Description | 2.00' (609.6mm) Power Cord Blue IEC 320-C14 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Category | Wire Gauge 18 AWG |
Manufacturer CompuCablePlusUSA | Shielding Unshielded |
Series | Length 2.00' (609.6mm) |
Packaging Retail Package | Approval Agency Marking CSA, cUL, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Blue |
1st Connector IEC 320-C14 | Voltage Rating 250V |
2nd Connector IEC 320-C13 | Current Rating (Amps) 10A |
Number of Conductors 3 | Operating Temperature -20°C ~ 105°C |
Cord Type SJT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,29000 € | 5,29 € |
| 10 | 5,02000 € | 50,20 € |
| 20 | 4,54050 € | 90,81 € |
| 50 | 4,29200 € | 214,60 € |
| 100 | 4,03510 € | 403,51 € |
| 250 | 3,78660 € | 946,65 € |
| 500 | 3,53818 € | 1.769,09 € |
| Unit Price without VAT: | 5,29000 € |
|---|---|
| Unit Price with VAT: | 6,29510 € |

