6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT
AC-01206-SH
AC-01206-SH

AC-01206-SH

DigiKey Part Number
5412-AC-01206-SH-ND
Manufacturer
Manufacturer Product Number
AC-01206-SH
Description
SHLD CORD NEMA5-15P/C13 18AWG 6'
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18 AWG
Manufacturer
CompuCablePlusUSA
Shielding
Shielded
Series
Length
6.00' (1.83m)
Packaging
Retail Package
Approval Agency Marking
CSA, cUL, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA 5-15P
Voltage Rating
125V
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
-20°C ~ 60°C
Cord Type
SVT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
112,83000 €12,83 €
1010,90500 €109,05 €
2510,22200 €255,55 €
509,73400 €486,70 €
1509,00827 €1.351,24 €
3008,57867 €2.573,60 €
6008,16965 €4.901,79 €
1.0507,85384 €8.246,53 €
Manufacturers Standard Package
Unit Price without VAT:12,83000 €
Unit Price with VAT:15,26770 €