



AC-01203-GN | |
|---|---|
DigiKey Part Number | 4771-AC-01203-GN-ND |
Manufacturer | |
Manufacturer Product Number | AC-01203-GN |
Description | PWR CORD NEMA5-15P/C13 18AWG 3' |
Customer Reference | |
Detailed Description | 3.00' (914.4mm) Power Cord Gray NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 3.00' (914.4mm) | |
Approval Agency Marking | CSA, cUL, UL | |
Approved Countries | Canada, United States | |
Color | Gray | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,23000 € | 5,23 € |
| 10 | 4,97400 € | 49,74 € |
| 20 | 4,70750 € | 94,15 € |
| 50 | 4,44940 € | 222,47 € |
| 100 | 4,19110 € | 419,11 € |
| 250 | 3,92432 € | 981,08 € |
| 500 | 3,66616 € | 1.833,08 € |
| Unit Price without VAT: | 5,23000 € |
|---|---|
| Unit Price with VAT: | 6,22370 € |

