



AC-012-1.5FT | |
|---|---|
DigiKey Part Number | 4771-AC-012-1.5FT-ND |
Manufacturer | |
Manufacturer Product Number | AC-012-1.5FT |
Description | PWR CORD NEMA5-15P/C13 18AWG1.5' |
Customer Reference | |
Detailed Description | 1.50' (457.2mm) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT |
Datasheet | Datasheet |
Category | Wire Gauge 18 AWG |
Manufacturer CompuCablePlusUSA | Shielding Unshielded |
Series | Length 1.50' (457.2mm) |
Packaging Retail Package | Approval Agency Marking CSA, cUL, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector NEMA 5-15P | Voltage Rating 125V |
2nd Connector IEC 320-C13 | Current Rating (Amps) 10A |
Number of Conductors 3 | Operating Temperature -20°C ~ 60°C |
Cord Type SVT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,51000 € | 3,51 € |
| 10 | 3,33200 € | 33,32 € |
| 20 | 3,01700 € | 60,34 € |
| 50 | 2,84720 € | 142,36 € |
| 100 | 2,67720 € | 267,72 € |
| 250 | 2,50720 € | 626,80 € |
| 500 | 2,34572 € | 1.172,86 € |
| Unit Price without VAT: | 3,51000 € |
|---|---|
| Unit Price with VAT: | 4,17690 € |

