
PV10-30A85B | |
|---|---|
DigiKey Part Number | 5693-PV10-30A85B-ND |
Manufacturer | |
Manufacturer Product Number | PV10-30A85B |
Description | 1500VDC PV Fuse, Cylindrical 10x |
Customer Reference | |
Detailed Description | 30 A 1500 V Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Breaking Capacity @ Rated Voltage | 20kA | |
Melting I²t | 1225.0 | |
Operating Temperature | -40°C ~ 85°C | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,52000 € | 21,52 € |
| 10 | 19,79400 € | 197,94 € |
| 50 | 16,78180 € | 839,09 € |
| 100 | 13,59750 € | 1.359,75 € |
| Unit Price without VAT: | 21,52000 € |
|---|---|
| Unit Price with VAT: | 25,60880 € |

