
CPV10-5A85B | |
|---|---|
DigiKey Part Number | 5693-CPV10-5A85B-ND |
Manufacturer | |
Manufacturer Product Number | CPV10-5A85B |
Description | 1500VDC PV Fuse, Cylindrical 10x |
Customer Reference | |
Detailed Description | 5 A 1500 V Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - DC |
Series | Breaking Capacity @ Rated Voltage 20kA |
Packaging Bulk | Melting I²t 42.0 |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Requires Holder | Color White |
Fuse Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,25000 € | 21,25 € |
| 10 | 19,54800 € | 195,48 € |
| 50 | 16,57300 € | 828,65 € |
| 100 | 13,42840 € | 1.342,84 € |
| Unit Price without VAT: | 21,25000 € |
|---|---|
| Unit Price with VAT: | 25,28750 € |

