New at DigiKey
35A 500 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CEV-10-35AT

DigiKey Part Number
5693-CEV-10-35AT-ND
Manufacturer
Manufacturer Product Number
CEV-10-35AT
Description
500Vdc EV Fuse
Customer Reference
Detailed Description
35A 500 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Fuse Type
Cartridge
Manufacturer
Component Basics
Current Rating (Amps)
35A
Series
Voltage Rating - DC
500 VDC
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Breaking Capacity @ Rated Voltage
20kA
Mounting Type
Bolt Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 30 days from Component Basics
A separate 127,49 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,57000 €16,57 €
1015,29800 €152,98 €
5014,87320 €743,66 €
10014,02340 €1.402,34 €
Unit Price without VAT:16,57000 €
Unit Price with VAT:19,71830 €