
CEV-10-10AT | |
|---|---|
DigiKey Part Number | 5693-CEV-10-10AT-ND |
Manufacturer | |
Manufacturer Product Number | CEV-10-10AT |
Description | 500Vdc EV Fuse |
Customer Reference | |
Detailed Description | 10A 500 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Component Basics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 10A | |
Voltage Rating - DC | 500 VDC | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 20kA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,78000 € | 16,78 € |
| 10 | 15,49100 € | 154,91 € |
| 50 | 15,06060 € | 753,03 € |
| 100 | 14,19990 € | 1.419,99 € |
| Unit Price without VAT: | 16,78000 € |
|---|---|
| Unit Price with VAT: | 19,96820 € |

