Contactor SPST-NO (1 Form A) 400 A 12VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBVC8P-400E/1500-12D-HAC5

DigiKey Part Number
5693-CBVC8P-400E/1500-12D-HAC5-ND
Manufacturer
Manufacturer Product Number
CBVC8P-400E/1500-12D-HAC5
Description
CBVC8 Series DC Contactor
Customer Reference
Detailed Description
Contactor SPST-NO (1 Form A) 400 A 12VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Contact Form
SPST-NO (1 Form A)
Manufacturer
Component Basics
Contact Rating (Current)
400 A
Series
Switching Voltage
1500VDC - Max
Packaging
Bulk
Features
Auxiliary Contacts
Part Status
Active
Termination Style
Wire Leads
Mounting Type
Chassis Mount
Operating Temperature
-40°C ~ 85°C
Coil Voltage
12VDC
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 98
MARKETPLACE PRODUCT
Will ship in approximately 30 days from Component Basics Inc
A separate 128,51 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
180,74000 €80,74 €
Unit Price without VAT:80,74000 €
Unit Price with VAT:96,08060 €