Contactor SPST-NO (1 Form A) 350 A 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBVC8P-350E/1500-24D-HAC5

DigiKey Part Number
5693-CBVC8P-350E/1500-24D-HAC5-ND
Manufacturer
Manufacturer Product Number
CBVC8P-350E/1500-24D-HAC5
Description
CBVC8 Series DC Contactor
Customer Reference
Detailed Description
Contactor SPST-NO (1 Form A) 350 A 24VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Component Basics
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
24VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
350 A
Switching Voltage
1500VDC - Max
Features
Auxiliary Contacts
Termination Style
Wire Leads
Operating Temperature
-40°C ~ 85°C
Contact Material
Copper Alloy
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 30 days from Component Basics
A separate 127,49 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
173,15000 €73,15 €
Unit Price without VAT:73,15000 €
Unit Price with VAT:87,04850 €