Contactor SPST-NO (1 Form A) 50 A 12VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBVC7-50T-12

DigiKey Part Number
5693-CBVC7-50T-12-ND
Manufacturer
Manufacturer Product Number
CBVC7-50T-12
Description
CBVC7 Series 50A DC Contactor
Customer Reference
Detailed Description
Contactor SPST-NO (1 Form A) 50 A 12VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Switching Voltage
1000VDC - Max
Manufacturer
Component Basics
Features
Sealed - Hermetically
Series
Termination Style
Stud, Wire Leads
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Must Operate Voltage
9 VDC
Mounting Type
Chassis Mount
Must Release Voltage
1.2 VDC
Coil Voltage
12VDC
Contact Material
Copper Alloy
Contact Form
SPST-NO (1 Form A)
Coil Power
3.6W
Contact Rating (Current)
50 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 30 days from Component Basics Inc
A separate 127,49 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
134,85000 €34,85 €
1032,29600 €322,96 €
5030,59640 €1.529,82 €
Unit Price without VAT:34,85000 €
Unit Price with VAT:41,47150 €