
CBVC7-250TH-P/030 | |
|---|---|
DigiKey Part Number | 5693-CBVC7-250TH-P/030-ND |
Manufacturer | |
Manufacturer Product Number | CBVC7-250TH-P/030 |
Description | CBVC7 Series 500A DC Contactor |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 500 A 9 ~ 36VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Switching Voltage 1000VDC - Max |
Manufacturer Component Basics | Features Auxiliary Contacts, Economizer, Sealed - Hermetically |
Series | Termination Style Stud, Wire Leads |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Must Operate Voltage 7 VDC |
Mounting Type Chassis Mount | Must Release Voltage 5 VDC |
Coil Voltage 9 ~ 36VDC | Contact Material Copper Alloy |
Contact Form SPST-NO (1 Form A) | Coil Current 3 A |
Contact Rating (Current) 500 A | Coil Power 2W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,97000 € | 53,97 € |
| 10 | 48,83200 € | 488,32 € |
| 50 | 45,40520 € | 2.270,26 € |
| Unit Price without VAT: | 53,97000 € |
|---|---|
| Unit Price with VAT: | 64,22430 € |

