
CBVC7-100T-12 | |
|---|---|
DigiKey Part Number | 5693-CBVC7-100T-12-ND |
Manufacturer | |
Manufacturer Product Number | CBVC7-100T-12 |
Description | CBVC7 Series 100A DC Contactor |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 100 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Component Basics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 100 A | |
Switching Voltage | 1000VDC - Max | |
Features | Sealed - Hermetically | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Contact Material | Copper Alloy | |
Coil Power | 5.5W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,19000 € | 48,19 € |
| 10 | 45,61200 € | 456,12 € |
| 50 | 42,16940 € | 2.108,47 € |
| Unit Price without VAT: | 48,19000 € |
|---|---|
| Unit Price with VAT: | 57,34610 € |

