
CBP-HSF-500A | |
|---|---|
DigiKey Part Number | 5693-CBP-HSF-500A-ND |
Manufacturer | |
Manufacturer Product Number | CBP-HSF-500A |
Description | 500Vdc Battery Protection Fuse |
Customer Reference | |
Detailed Description | 500A 500 VDC Fuse Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Component Basics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Current Rating (Amps) | 500A | |
Voltage Rating - DC | 500 VDC | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 50kA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,40000 € | 28,40 € |
| 10 | 26,67900 € | 266,79 € |
| 50 | 25,81800 € | 1.290,90 € |
| 100 | 24,09680 € | 2.409,68 € |
| Unit Price without VAT: | 28,40000 € |
|---|---|
| Unit Price with VAT: | 33,79600 € |

