New at DigiKey
80A 1 kVDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBEF80-EV

DigiKey Part Number
5693-CBEF80-EV-ND
Manufacturer
Manufacturer Product Number
CBEF80-EV
Description
1000Vdc EV Fuse
Customer Reference
Detailed Description
80A 1 kVDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Component Basics
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
80A
Voltage Rating - DC
1 kVDC
Operating Temperature
-40°C ~ 125°C
Breaking Capacity @ Rated Voltage
20kA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 30 days from Component Basics
A separate 129,09 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,79000 €19,79 €
1018,50300 €185,03 €
5017,21200 €860,60 €
10016,17930 €1.617,93 €
Unit Price without VAT:19,79000 €
Unit Price with VAT:23,55010 €