
CBEF25-EV | |
|---|---|
DigiKey Part Number | 5693-CBEF25-EV-ND |
Manufacturer | |
Manufacturer Product Number | CBEF25-EV |
Description | 1000Vdc EV Fuse |
Customer Reference | |
Detailed Description | 25A 1 kVDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Component Basics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 25A | |
Voltage Rating - DC | 1 kVDC | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 20kA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,79000 € | 19,79 € |
| 10 | 18,50300 € | 185,03 € |
| 50 | 17,21200 € | 860,60 € |
| 100 | 16,17930 € | 1.617,93 € |
| Unit Price without VAT: | 19,79000 € |
|---|---|
| Unit Price with VAT: | 23,55010 € |

