New at DigiKey
20A 1 kVDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBEF20-EV

DigiKey Part Number
5693-CBEF20-EV-ND
Manufacturer
Manufacturer Product Number
CBEF20-EV
Description
1000Vdc EV Fuse
Customer Reference
Detailed Description
20A 1 kVDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Fuse Type
Cartridge
Manufacturer
Component Basics
Current Rating (Amps)
20A
Series
Voltage Rating - DC
1 kVDC
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Breaking Capacity @ Rated Voltage
20kA
Mounting Type
Bolt Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 30 days from Component Basics
A separate 127,49 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,55000 €19,55 €
1018,27300 €182,73 €
5016,99800 €849,90 €
10015,97810 €1.597,81 €
Unit Price without VAT:19,55000 €
Unit Price with VAT:23,26450 €