Enclosed DC DC Converter 1 Output 24V 10A 23V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

122410-2

DigiKey Part Number
3131-122410-2-ND
Manufacturer
Manufacturer Product Number
122410-2
Description
DC/DC CONVERTER 24V
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 24V 10A 23V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Compass Instruments
Series
-
Packaging
Box
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
9V
Voltage - Input (Max)
23V
Number of Outputs
1
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
10A
Power (Watts)
-
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
-40°C ~ 65°C
Mounting Type
Chassis Mount
Size / Dimension
6.50" L x 3.38" W x 2.30" H (165.1mm x 85.7mm x 58.4mm)
Approval Agency
-
Standard Number
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Compass Instruments
A separate 30,12 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.