
Z4GP208-HF | |
|---|---|
DigiKey Part Number | 641-1507-2-ND - Tape & Reel (TR) 641-1507-1-ND - Cut Tape (CT) 641-1507-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z4GP208-HF |
Description | BRIDGE RECT 1PHASE 800V 2A ABS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Surface Mount ABS(Z4) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 2 A |
Manufacturer Comchip Technology | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, No Lead |
Technology Standard | Supplier Device Package ABS(Z4) |
Voltage - Peak Reverse (Max) 800 V | Base Product Number |
Current - Average Rectified (Io) 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,72000 € | 7,20 € |
| 100 | 0,47430 € | 47,43 € |
| 500 | 0,36896 € | 184,48 € |
| 1.000 | 0,33503 € | 335,03 € |
| 2.000 | 0,30649 € | 612,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,27560 € | 1.378,00 € |
| 10.000 | 0,25651 € | 2.565,10 € |
| 15.000 | 0,24679 € | 3.701,85 € |
| 25.000 | 0,23587 € | 5.896,75 € |
| 35.000 | 0,23213 € | 8.124,55 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

