
Z4GP206L-HF | |
|---|---|
DigiKey Part Number | 641-1506-2-ND - Tape & Reel (TR) 641-1506-1-ND - Cut Tape (CT) 641-1506-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z4GP206L-HF |
Description | BRIDGE RECT 1PHASE 600V 2A ABS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount ABS(Z4) |
Datasheet | Datasheet |
EDA/CAD Models | Z4GP206L-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ABS(Z4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,71300 € | 7,13 € |
| 100 | 0,47170 € | 47,17 € |
| 500 | 0,36778 € | 183,89 € |
| 1.000 | 0,33433 € | 334,33 € |
| 2.000 | 0,31042 € | 620,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,27573 € | 1.378,65 € |
| 10.000 | 0,25691 € | 2.569,10 € |
| 15.000 | 0,25361 € | 3.804,15 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

