Bridge Rectifier Single Phase Standard 600 V Surface Mount ABS(Z4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z4GP206-HF

DigiKey Part Number
641-1505-2-ND - Tape & Reel (TR)
641-1505-1-ND - Cut Tape (CT)
641-1505-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Z4GP206-HF
Description
BRIDGE RECT 1PHASE 600V 2A ABS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Surface Mount ABS(Z4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
2 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 2 A
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
ABS(Z4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21.497
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,08000 €1,08 €
100,67500 €6,75 €
1000,44470 €44,47 €
5000,34592 €172,96 €
1.0000,31412 €314,12 €
2.0000,28736 €574,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,25840 €1.292,00 €
10.0000,24050 €2.405,00 €
15.0000,23505 €3.525,75 €
Manufacturers Standard Package
Unit Price without VAT:1,08000 €
Unit Price with VAT:1,28520 €