
Z4DGP408L-HF | |
|---|---|
DigiKey Part Number | 641-1503-2-ND - Tape & Reel (TR) 641-1503-1-ND - Cut Tape (CT) 641-1503-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z4DGP408L-HF |
Description | BRIDGE RECT 1PHASE 800V 4A Z4-D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Surface Mount Z4-D |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 950 mV @ 4 A |
Manufacturer Comchip Technology | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case Z4-D |
Technology Standard | Supplier Device Package Z4-D |
Voltage - Peak Reverse (Max) 800 V | Base Product Number |
Current - Average Rectified (Io) 4 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,19500 € | 11,95 € |
| 100 | 0,80790 € | 80,79 € |
| 500 | 0,64216 € | 321,08 € |
| 1.000 | 0,58885 € | 588,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,52119 € | 1.563,57 € |
| 6.000 | 0,48715 € | 2.922,90 € |
| 9.000 | 0,46982 € | 4.228,38 € |
| 15.000 | 0,45815 € | 6.872,25 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |



