
Z4DGP406L-HF | |
|---|---|
DigiKey Part Number | 641-1502-2-ND - Tape & Reel (TR) 641-1502-1-ND - Cut Tape (CT) 641-1502-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z4DGP406L-HF |
Description | BRIDGE RECT 1PHASE 600V 4A Z4-D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount Z4-D |
Datasheet | Datasheet |
EDA/CAD Models | Z4DGP406L-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 4 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | Z4-D | |
Supplier Device Package | Z4-D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,08000 € | 10,80 € |
| 100 | 0,72920 € | 72,92 € |
| 500 | 0,57868 € | 289,34 € |
| 1.000 | 0,54117 € | 541,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,50634 € | 1.519,02 € |
| 6.000 | 0,47295 € | 2.837,70 € |
| 9.000 | 0,45595 € | 4.103,55 € |
| 15.000 | 0,44213 € | 6.631,95 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |











