
W02MG-G | |
|---|---|
DigiKey Part Number | 641-W02MG-G-ND |
Manufacturer | |
Manufacturer Product Number | W02MG-G |
Description | BRIDGE RECT 1P 200V 1.5A WOBM |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole WOBM |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1.5 A |
Manufacturer Comchip Technology | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-Circular, WOBM |
Technology Standard | Supplier Device Package WOBM |
Voltage - Peak Reverse (Max) 200 V | Base Product Number |
Current - Average Rectified (Io) 1.5 A |

